0190730019-06-G9-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-11-G9-D

DigiKey Part Number
0190700014-11-G9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-11-G9-D
Description
11" JUMPER 3075 GR001 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.13.11400kr.131.14
30kr.11.65000kr.349.50
50kr.11.06180kr.553.09
100kr.10.34500kr.1,034.50
250kr.9.52576kr.2,381.44
500kr.8.99098kr.4,495.49
1.000kr.8.51987kr.8,519.87
2.500kr.7.98241kr.19,956.02
5.000kr.7.63215kr.38,160.75
Unit Price without VAT:kr.13.11400
Unit Price with VAT:kr.16.39250