
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.26100 | kr.92.61 |
| 30 | kr.8.19833 | kr.245.95 |
| 50 | kr.7.77080 | kr.388.54 |
| 100 | kr.7.25120 | kr.725.12 |
| 250 | kr.6.65576 | kr.1,663.94 |
| 500 | kr.6.26700 | kr.3,133.50 |
| 1.000 | kr.5.92442 | kr.5,924.42 |
| 2.500 | kr.5.53352 | kr.13,833.80 |
| 5.000 | kr.5.27860 | kr.26,393.00 |
| Unit Price without VAT: | kr.9.26100 |
|---|---|
| Unit Price with VAT: | kr.11.57625 |

