0190730019-06-G9-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-08-G9-D

DigiKey Part Number
0190700014-08-G9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-08-G9-D
Description
8" JUMPER 3075 GR001 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.12.46700kr.124.67
30kr.11.06767kr.332.03
50kr.10.50620kr.525.31
100kr.9.82270kr.982.27
250kr.9.04088kr.2,260.22
500kr.8.53044kr.4,265.22
1.000kr.8.08058kr.8,080.58
2.500kr.7.56744kr.18,918.60
5.000kr.7.23301kr.36,165.05
Unit Price without VAT:kr.12.46700
Unit Price with VAT:kr.15.58375