0190700014-05-L9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-06-L9

DigiKey Part Number
0190700014-06-L9-ND
Manufacturer
Manufacturer Product Number
0190700014-06-L9
Description
6" JUMPER 3075 BL001 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Cable
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.8.35200kr.83.52
30kr.7.39000kr.221.70
50kr.7.00040kr.350.02
100kr.6.52740kr.652.74
250kr.5.98604kr.1,496.51
500kr.5.63238kr.2,816.19
1.000kr.5.32064kr.5,320.64
2.500kr.4.96494kr.12,412.35
5.000kr.4.73303kr.23,665.15
Unit Price without VAT:kr.8.35200
Unit Price with VAT:kr.10.44000