0190730019-03-N9-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-05-N9-D

DigiKey Part Number
0190700014-05-N9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-05-N9-D
Description
5" JUMPER 3075 BR001 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
5.00" (127.00mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.11.81400kr.118.14
30kr.10.48333kr.314.50
50kr.9.94940kr.497.47
100kr.9.29790kr.929.79
250kr.8.55372kr.2,138.43
500kr.8.06772kr.4,033.86
1.000kr.7.63942kr.7,639.42
2.500kr.7.15090kr.17,877.25
5.000kr.6.83250kr.34,162.50
Unit Price without VAT:kr.11.81400
Unit Price with VAT:kr.14.76750