
0190700014-05-L9-D | |
|---|---|
DigiKey Part Number | 0190700014-05-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-05-L9-D |
Description | 5" JUMPER 3075 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.11.90700 | kr.119.07 |
| 30 | kr.10.56500 | kr.316.95 |
| 50 | kr.10.02720 | kr.501.36 |
| 100 | kr.9.37060 | kr.937.06 |
| 250 | kr.8.62056 | kr.2,155.14 |
| 500 | kr.8.13074 | kr.4,065.37 |
| 1.000 | kr.7.69911 | kr.7,699.11 |
| 2.500 | kr.7.20676 | kr.18,016.90 |
| 5.000 | kr.6.88588 | kr.34,429.40 |
| Unit Price without VAT: | kr.11.90700 |
|---|---|
| Unit Price with VAT: | kr.14.88375 |

