
0190700014-05-B9-D | |
|---|---|
DigiKey Part Number | 0190700014-05-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-05-B9-D |
Description | 5" JUMPER 3075 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.11.70400 | kr.117.04 |
| 30 | kr.10.38500 | kr.311.55 |
| 50 | kr.9.85620 | kr.492.81 |
| 100 | kr.9.21080 | kr.921.08 |
| 250 | kr.8.47352 | kr.2,118.38 |
| 500 | kr.7.99208 | kr.3,996.04 |
| 1.000 | kr.7.56780 | kr.7,567.80 |
| 2.500 | kr.7.08386 | kr.17,709.65 |
| 5.000 | kr.6.76844 | kr.33,842.20 |
| Unit Price without VAT: | kr.11.70400 |
|---|---|
| Unit Price with VAT: | kr.14.63000 |

