
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7.93500 | kr.79.35 |
| 30 | kr.7.01300 | kr.210.39 |
| 50 | kr.6.64220 | kr.332.11 |
| 100 | kr.6.19140 | kr.619.14 |
| 250 | kr.5.67488 | kr.1,418.72 |
| 500 | kr.5.33754 | kr.2,668.77 |
| 1.000 | kr.5.04016 | kr.5,040.16 |
| 2.500 | kr.4.70082 | kr.11,752.05 |
| 5.000 | kr.4.47958 | kr.22,397.90 |
| Unit Price without VAT: | kr.7.93500 |
|---|---|
| Unit Price with VAT: | kr.9.91875 |

