
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Cable | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7.91000 | kr.79.10 |
| 30 | kr.6.99133 | kr.209.74 |
| 50 | kr.6.62160 | kr.331.08 |
| 100 | kr.6.17220 | kr.617.22 |
| 250 | kr.5.65720 | kr.1,414.30 |
| 500 | kr.5.32094 | kr.2,660.47 |
| 1.000 | kr.5.02448 | kr.5,024.48 |
| 2.500 | kr.4.68620 | kr.11,715.50 |
| 5.000 | kr.4.46564 | kr.22,328.20 |
| Unit Price without VAT: | kr.7.91000 |
|---|---|
| Unit Price with VAT: | kr.9.88750 |

