Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190690232

DigiKey Part Number
WM3739TR-ND - Tape & Reel (TR)
WM3739CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190690232
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690232 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.741" (18.82mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Base Product Number
Width - Outer Edges
0.282" (7.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.78800kr.17.88
25kr.1.67680kr.41.92
50kr.1.59600kr.79.80
100kr.1.51920kr.151.92
250kr.1.42380kr.355.95
500kr.1.35572kr.677.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.39020kr.1,390.20
2.000kr.1.32380kr.2,647.60
3.000kr.1.28644kr.3,859.32
5.000kr.1.24089kr.6,204.45
7.000kr.1.21177kr.8,482.39
10.000kr.1.18166kr.11,816.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000