


0190690110 | |
|---|---|
DigiKey Part Number | 900-0190690110TR-ND - Tape & Reel (TR) 900-0190690110CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690110 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.477" (12.11mm) | |
Length - Overall | 0.837" (21.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.07800 | kr.10.78 |
| 25 | kr.1.00680 | kr.25.17 |
| 50 | kr.0.95980 | kr.47.99 |
| 100 | kr.0.91360 | kr.91.36 |
| 250 | kr.0.85616 | kr.214.04 |
| 500 | kr.0.81520 | kr.407.60 |
| 1.000 | kr.0.77614 | kr.776.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71636 | kr.1,432.72 |
| 4.000 | kr.0.68215 | kr.2,728.60 |
| 6.000 | kr.0.66290 | kr.3,977.40 |
| 10.000 | kr.0.63943 | kr.6,394.30 |
| 14.000 | kr.0.62442 | kr.8,741.88 |
| 20.000 | kr.0.60891 | kr.12,178.20 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |




