Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190690062

DigiKey Part Number
WM19739TR-ND - Tape & Reel (TR)
WM19739CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190690062
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.283" (7.20mm)
Length - Overall
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.1.14800kr.11.48
25kr.1.07800kr.26.95
50kr.1.02580kr.51.29
100kr.0.97640kr.97.64
250kr.0.91524kr.228.81
500kr.0.87136kr.435.68
1.000kr.0.82978kr.829.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.76578kr.1,531.56
4.000kr.0.72920kr.2,916.80
6.000kr.0.70862kr.4,251.72
10.000kr.0.68353kr.6,835.30
14.000kr.0.66749kr.9,344.86
20.000kr.0.65091kr.13,018.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250