Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190690057

DigiKey Part Number
WM14208TR-ND - Tape & Reel (TR)
WM14208CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190690057
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690057 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.264" (6.70mm)
Length - Overall
0.582" (14.78mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.984
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.1.00300kr.10.03
25kr.0.93880kr.23.47
50kr.0.89500kr.44.75
100kr.0.85130kr.85.13
250kr.0.79808kr.199.52
500kr.0.76002kr.380.01
1.000kr.0.72363kr.723.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.72032kr.1,440.64
4.000kr.0.68592kr.2,743.68
6.000kr.0.66656kr.3,999.36
10.000kr.0.64296kr.6,429.60
14.000kr.0.62787kr.8,790.18
20.000kr.0.61226kr.12,245.20
50.000kr.0.57395kr.28,697.50
100.000kr.0.54658kr.54,658.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000