


0190690055 | |
|---|---|
DigiKey Part Number | 900-0190690055TR-ND - Tape & Reel (TR) 900-0190690055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690055 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.264" (6.70mm) | |
Length - Overall | 0.582" (14.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.89400 | kr.8.94 |
| 25 | kr.0.83440 | kr.20.86 |
| 50 | kr.0.79500 | kr.39.75 |
| 100 | kr.0.75760 | kr.75.76 |
| 250 | kr.0.70984 | kr.177.46 |
| 500 | kr.0.67584 | kr.337.92 |
| 1.000 | kr.0.64357 | kr.643.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65987 | kr.1,319.74 |
| 4.000 | kr.0.62833 | kr.2,513.32 |
| 6.000 | kr.0.61060 | kr.3,663.60 |
| 10.000 | kr.0.58897 | kr.5,889.70 |
| 14.000 | kr.0.57516 | kr.8,052.24 |
| 20.000 | kr.0.56086 | kr.11,217.20 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |




