
0190670048 | |
|---|---|
DigiKey Part Number  | 0190670048-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 0190670048  | 
Description  | CONN RING CIRC 6AWG #1/4 CRIMP  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Terminal Type  | Circular  | |
Stud/Tab Size  | 1/4 Stud  | |
Thickness  | 0.050" (1.27mm)  | |
Width - Outer Edges  | 0.640" (16.26mm)  | |
Length - Overall  | 1.690" (42.93mm)  | |
Mounting Type  | Free Hanging (In-Line)  | |
Termination  | Crimp  | |
Wire Gauge  | 6 AWG  | |
Insulation  | Insulated  | |
Features  | Brazed Seam  | |
Color  | Blue  | |
Contact Material  | Copper Alloy  | |
Contact Finish  | Electro-Tin  | |
Insulation Diameter  | 0.428" (10.87mm)  | |
Material - Insulation  | Polyamide (PA), Nylon  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.6.05754 | kr.6,057.54 | 
| Unit Price without VAT: | kr.6.05754 | 
|---|---|
| Unit Price with VAT: | kr.7.57193 | 



