




0190440137 | |
|---|---|
DigiKey Part Number | WM13619-ND |
Manufacturer | |
Manufacturer Product Number | 0190440137 |
Description | CONN RING CIRC 14-16AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190440137 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.760" (19.30mm) | |
Length - Overall | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.3.13600 | kr.31.36 |
| 25 | kr.2.94160 | kr.73.54 |
| 50 | kr.2.80060 | kr.140.03 |
| 100 | kr.2.66690 | kr.266.69 |
| 250 | kr.2.49932 | kr.624.83 |
| 500 | kr.2.37990 | kr.1,189.95 |
| 1.000 | kr.2.26624 | kr.2,266.24 |
| 2.500 | kr.2.12431 | kr.5,310.77 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |




