




0190130029 | |
|---|---|
DigiKey Part Number | WM2945-ND |
Manufacturer | |
Manufacturer Product Number | 0190130029 |
Description | CONN QC RCPT/TAB 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190130029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 0.860" (21.84mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.159" (4.04mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.4.00600 | kr.40.06 |
| 25 | kr.3.75520 | kr.93.88 |
| 50 | kr.3.57380 | kr.178.69 |
| 100 | kr.3.40340 | kr.340.34 |
| 250 | kr.3.18980 | kr.797.45 |
| 500 | kr.3.03740 | kr.1,518.70 |
| 1.000 | kr.2.89234 | kr.2,892.34 |
| 2.500 | kr.2.71122 | kr.6,778.05 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |











