




0190110038 | |
|---|---|
DigiKey Part Number | WM13555TR-ND - Tape & Reel (TR) WM13555CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190110038 |
Description | CONN QC RCPT/TAB 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190110038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.310" (7.87mm) | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.2.95800 | kr.29.58 |
| 25 | kr.2.77520 | kr.69.38 |
| 50 | kr.2.64140 | kr.132.07 |
| 100 | kr.2.51540 | kr.251.54 |
| 250 | kr.2.35748 | kr.589.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.34720 | kr.1,173.60 |
| 1.000 | kr.2.23513 | kr.2,235.13 |
| 1.500 | kr.2.17205 | kr.3,258.08 |
| 2.500 | kr.2.09515 | kr.5,237.88 |
| 3.500 | kr.2.04599 | kr.7,160.97 |
| 5.000 | kr.1.99515 | kr.9,975.75 |
| 12.500 | kr.1.87029 | kr.23,378.62 |
| 25.000 | kr.1.78111 | kr.44,527.75 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |





