019005000x, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
019005000x, Red
Molex - Quixon Quick Disconnect Terminals

0190050030

DigiKey Part Number
0190050030-ND
Manufacturer
Manufacturer Product Number
0190050030
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.890" (22.61mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.1.18419kr.5,920.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.18419
Unit Price with VAT:kr.1.48024