0190040003 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 38.934
Unit Price: kr.3.81000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190040003

DigiKey Part Number
0190040003-ND
Manufacturer
Manufacturer Product Number
0190040003
Description
CONN QC TAB 18-22AWG 0.250 CRIMP
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Zinc
Insulation Diameter
0.145" (3.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28.000In Stock
Ships from WEC