MFR Recommended

7940126737 | |
|---|---|
DigiKey Part Number | 281-7940126737-ND |
Manufacturer | |
Manufacturer Product Number | 7940126737 |
Description | PICOPAK I-I 4-20MA ISOLATOR |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 4 ~ 20mA (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 4 ~ 20mA (Configurable) | |
Isolation | 2000V | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 50°C |


