New Product
Image for 0174590806 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174590806

DigiKey Part Number
900-0174590806-ND
Manufacturer
Manufacturer Product Number
0174590806
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
7.992" (203.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.24.09000kr.24.09
10kr.20.47800kr.204.78
25kr.19.19240kr.479.81
50kr.18.27440kr.913.72
100kr.17.40140kr.1,740.14
300kr.16.10297kr.4,830.89
500kr.15.53300kr.7,766.50
1.000kr.14.79198kr.14,791.98
2.500kr.13.86677kr.34,666.93
Manufacturers Standard Package
Unit Price without VAT:kr.24.09000
Unit Price with VAT:kr.30.11250