New Product
Image for 0174590805 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174590805

DigiKey Part Number
900-0174590805-ND
Manufacturer
Manufacturer Product Number
0174590805
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
7.992" (203.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.23.33000kr.23.33
10kr.19.81900kr.198.19
25kr.18.57640kr.464.41
50kr.17.68860kr.884.43
100kr.16.84410kr.1,684.41
300kr.15.58730kr.4,676.19
500kr.15.03570kr.7,517.85
1.000kr.14.31826kr.14,318.26
2.500kr.13.42264kr.33,556.60
Manufacturers Standard Package
Unit Price without VAT:kr.23.33000
Unit Price with VAT:kr.29.16250