
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.97000 | kr.19.97 |
10 | kr.16.99200 | kr.169.92 |
25 | kr.15.92560 | kr.398.14 |
50 | kr.15.16420 | kr.758.21 |
100 | kr.14.43970 | kr.1,443.97 |
250 | kr.13.53524 | kr.3,383.81 |
500 | kr.12.88922 | kr.6,444.61 |
1.000 | kr.12.27430 | kr.12,274.30 |
3.000 | kr.11.35953 | kr.34,078.59 |
Unit Price without VAT: | kr.19.97000 |
---|---|
Unit Price with VAT: | kr.24.96250 |