
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.66000 | kr.17.66 |
| 10 | kr.15.01400 | kr.150.14 |
| 25 | kr.14.07480 | kr.351.87 |
| 50 | kr.13.40280 | kr.670.14 |
| 100 | kr.12.76220 | kr.1,276.22 |
| 250 | kr.11.96288 | kr.2,990.72 |
| 500 | kr.11.39188 | kr.5,695.94 |
| 1.000 | kr.10.84826 | kr.10,848.26 |
| 3.000 | kr.10.03972 | kr.30,119.16 |
| Unit Price without VAT: | kr.17.66000 |
|---|---|
| Unit Price with VAT: | kr.22.07500 |

