
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.06000 | kr.24.06 |
| 10 | kr.20.42200 | kr.204.22 |
| 25 | kr.19.14360 | kr.478.59 |
| 50 | kr.18.22980 | kr.911.49 |
| 100 | kr.17.35870 | kr.1,735.87 |
| 250 | kr.16.27188 | kr.4,067.97 |
| 500 | kr.15.49542 | kr.7,747.71 |
| 1.000 | kr.14.75616 | kr.14,756.16 |
| 2.500 | kr.13.83324 | kr.34,583.10 |
| Unit Price without VAT: | kr.24.06000 |
|---|---|
| Unit Price with VAT: | kr.30.07500 |

