Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | FFC, FPC | |
| Number of Conductors | 5 | |
| Pitch | 0.039" (1.00mm) | |
| Length | 9.000" (228.60mm) | |
| Length - Exposed Ends | 0.138" (3.50mm) | |
| Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.13.04083 | kr.13,040.83 | 
| Unit Price without VAT: | kr.13.04083 | 
|---|---|
| Unit Price with VAT: | kr.16.30104 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark