
0154660424 | |
|---|---|
DigiKey Part Number | 900-0154660424-ND |
Manufacturer | |
Manufacturer Product Number | 0154660424 |
Description | CABLE FFC/FPC 24POS 0.5MM 4.02" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154660424 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.86000 | kr.20.86 |
| 10 | kr.17.72700 | kr.177.27 |
| 25 | kr.16.61600 | kr.415.40 |
| 50 | kr.15.82340 | kr.791.17 |
| 100 | kr.15.06700 | kr.1,506.70 |
| 250 | kr.14.12324 | kr.3,530.81 |
| 500 | kr.13.44916 | kr.6,724.58 |
| 1.000 | kr.12.80756 | kr.12,807.56 |
| 2.500 | kr.12.00639 | kr.30,015.97 |
| Unit Price without VAT: | kr.20.86000 |
|---|---|
| Unit Price with VAT: | kr.26.07500 |


