
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Cable Type | FFC, FPC | |
| Number of Conductors | 16 | |
| Pitch | 0.020" (0.50mm) | |
| Length | 5.984" (152.00mm) | |
| Length - Exposed Ends | 0.138" (3.50mm) | |
| Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.21.25000 | kr.21.25 | 
| 10 | kr.18.08000 | kr.180.80 | 
| 25 | kr.16.94480 | kr.423.62 | 
| 50 | kr.16.13440 | kr.806.72 | 
| 100 | kr.15.36320 | kr.1,536.32 | 
| 250 | kr.14.40104 | kr.3,600.26 | 
| 500 | kr.13.71366 | kr.6,856.83 | 
| 1.000 | kr.13.05946 | kr.13,059.46 | 
| 2.500 | kr.12.24251 | kr.30,606.27 | 
| Unit Price without VAT: | kr.21.25000 | 
|---|---|
| Unit Price with VAT: | kr.26.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark