0153661180 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.22.67336
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.24.67465
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.17.83715
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.7.10790
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.6.19025
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.7.06796
Datasheet
45 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153661180

DigiKey Part Number
900-0153661180-ND
Manufacturer
Manufacturer Product Number
0153661180
Description
CABLE FFC/FPC 45POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
45
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201180Molex00150201180-NDkr.22.67336Parametric Equivalent
0151201180Molex0900-0151201180-NDkr.24.67465Parametric Equivalent
0151661180Molex00151661180-NDkr.17.83715Parametric Equivalent
05-45-D-0254-A-4-06-4-GGCT02073-05-45-D-0254-A-4-06-4-G-NDkr.7.10790Parametric Equivalent
05-45-D-0254-A-4-06-4-TGCT02073-05-45-D-0254-A-4-06-4-T-NDkr.6.19025Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.53.61694kr.53,616.94
Unit Price without VAT:kr.53.61694
Unit Price with VAT:kr.67.02118