0153661029 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.23.69429
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.22.00969
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.56490
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.31.71801
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.31.71801
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.6.56114

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.5.67449
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.6.48702
Datasheet
31 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153661029

DigiKey Part Number
900-0153661029-ND
Manufacturer
Manufacturer Product Number
0153661029
Description
CABLE FFC/FPC 31POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
31 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
31
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201029Molex00150201029-NDkr.23.69429Parametric Equivalent
0151201029Molex0900-0151201029-NDkr.22.00969Parametric Equivalent
0151661029Molex00151661029-NDkr.16.56490Parametric Equivalent
0152661029Molex00152661029-NDkr.31.71801Parametric Equivalent
0982661029Molex00982661029-NDkr.31.71801Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.43.04442kr.43,044.42
Unit Price without VAT:kr.43.04442
Unit Price with VAT:kr.53.80553