0153661027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.23.14265
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.20.15987
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.63373
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.28.07428
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.28.07428
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.6.40492
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.5.52892
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.6.32535
Datasheet
31 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153661027

DigiKey Part Number
900-0153661027-ND
Manufacturer
Manufacturer Product Number
0153661027
Description
CABLE FFC/FPC 31POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
31 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
31
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201027Molex00150201027-NDkr.23.14265Parametric Equivalent
0151201027Molex0900-0151201027-NDkr.20.15987Parametric Equivalent
0151661027Molex00151661027-NDkr.13.63373Parametric Equivalent
0152661027Molex00152661027-NDkr.28.07428Parametric Equivalent
0982661027Molex00982661027-NDkr.28.07428Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.49.32121kr.49,321.21
Unit Price without VAT:kr.49.32121
Unit Price with VAT:kr.61.65151