0153661007 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.21.84314
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.18.79848
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.39797
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.22.33664
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.24.94993
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.6.08456
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.5.61084
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.6.40619
Datasheet
29 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153661007

DigiKey Part Number
900-0153661007-ND
Manufacturer
Manufacturer Product Number
0153661007
Description
CABLE FFC/FPC 29POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
29 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
29
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201007Molex00150201007-NDkr.21.84314Parametric Equivalent
0151201007Molex0900-0151201007-NDkr.18.79848Parametric Equivalent
0151661007Molex00151661007-NDkr.16.39797Parametric Equivalent
0152661007Molex00152661007-NDkr.22.33664Parametric Equivalent
0982661007Molex00982661007-NDkr.24.94993Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.49.61285kr.49,612.85
Unit Price without VAT:kr.49.61285
Unit Price with VAT:kr.62.01606