0153660985 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.21.80602
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.20.25389
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.15.19926
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.24.70774
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.22.13833
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.6.00854
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.5.52892
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.6.32535
Datasheet
27 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660985

DigiKey Part Number
900-0153660985-ND
Manufacturer
Manufacturer Product Number
0153660985
Description
CABLE FFC/FPC 27POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
27
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200985Molex00150200985-NDkr.21.80602Parametric Equivalent
0151200985Molex0900-0151200985-NDkr.20.25389Parametric Equivalent
0151660985Molex00151660985-NDkr.15.19926Parametric Equivalent
0152660985Molex00152660985-NDkr.24.70774Parametric Equivalent
0982660985Molex00982660985-NDkr.22.13833Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.49.50684kr.49,506.84
Unit Price without VAT:kr.49.50684
Unit Price with VAT:kr.61.88355