0153660982 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.21.39303
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.18.74897
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.48962
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.22.15164
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.22.15164
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.6.44398
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.5.57445
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.6.37031
Datasheet
27 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660982

DigiKey Part Number
900-0153660982-ND
Manufacturer
Manufacturer Product Number
0153660982
Description
CABLE FFC/FPC 27POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
27
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200982Molex00150200982-NDkr.21.39303Parametric Equivalent
0151200982Molex0900-0151200982-NDkr.18.74897Parametric Equivalent
0151660982Molex00151660982-NDkr.13.48962Parametric Equivalent
0152660982Molex00152660982-NDkr.22.15164Parametric Equivalent
0982660982Molex00982660982-NDkr.22.15164Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.47.94238kr.47,942.38
Unit Price without VAT:kr.47.94238
Unit Price with VAT:kr.59.92798