0153660962 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.20.78281
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.18.14527
Datasheet

Parametric Equivalent


Molex
In Stock: 393
Unit Price: kr.23.33000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.24.50175
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.24.50175
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.6.10986
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.5.63810
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.6.44214
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.41.46000
Datasheet
25 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660962

DigiKey Part Number
900-0153660962-ND
Manufacturer
Manufacturer Product Number
0153660962
Description
CABLE FFC/FPC 25POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
25
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200962Molex00150200962-NDkr.20.78281Parametric Equivalent
0151200962Molex0900-0151200962-NDkr.18.14527Parametric Equivalent
0151660962Molex3930151660962-NDkr.23.33000Parametric Equivalent
0152660962Molex00152660962-NDkr.24.50175Parametric Equivalent
0982660962Molex00982660962-NDkr.24.50175Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.48.84380kr.48,843.80
Unit Price without VAT:kr.48.84380
Unit Price with VAT:kr.61.05475