0153660851 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.74795
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.15.48698
Datasheet

Parametric Equivalent


Molex
In Stock: 1.022
Unit Price: kr.17.68000
Datasheet

Parametric Equivalent


Molex
In Stock: 959
Unit Price: kr.21.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.10522
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.5.29208
Datasheet

Parametric Equivalent


GCT
In Stock: 466
Unit Price: kr.7.72000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.5.42235
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.27.52000
Datasheet
15 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660851

DigiKey Part Number
900-0153660851-ND
Manufacturer
Manufacturer Product Number
0153660851
Description
CABLE FFC/FPC 15POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.38.44889kr.38,448.89
Unit Price without VAT:kr.38.44889
Unit Price with VAT:kr.48.06111