0153660136 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.46477
Datasheet

Parametric Equivalent


Molex
In Stock: 199
Unit Price: kr.25.60000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.38.10253
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.90752
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.04128
Datasheet

Parametric Equivalent


GCT
In Stock: 463
Unit Price: kr.8.26000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.5.14746
Datasheet

Parametric Equivalent


GCT
In Stock: 276
Unit Price: kr.8.51000
Datasheet
153660110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153660110
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660136

DigiKey Part Number
900-0153660136-ND
Manufacturer
Manufacturer Product Number
0153660136
Description
CABLE FFC/FPC 12POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.37.53894kr.37,538.94
Unit Price without VAT:kr.37.53894
Unit Price with VAT:kr.46.92368