Parametric Equivalent



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 21 | |
Pitch | 0.049" (1.25mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.26684 | kr.14,266.84 |
| Unit Price without VAT: | kr.14.26684 |
|---|---|
| Unit Price with VAT: | kr.17.83355 |




