
0152680692 | |
|---|---|
DigiKey Part Number | 900-0152680692-ND |
Manufacturer | |
Manufacturer Product Number | 0152680692 |
Description | PREMO-FLEX 1.25 JMPR LGT 203 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152680692 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 3 | |
Pitch | 0.049" (1.25mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.70000 | kr.11.70 |
| 10 | kr.9.93400 | kr.99.34 |
| 25 | kr.9.31080 | kr.232.77 |
| 50 | kr.8.86560 | kr.443.28 |
| 100 | kr.8.44190 | kr.844.19 |
| 250 | kr.7.91300 | kr.1,978.25 |
| 500 | kr.7.53518 | kr.3,767.59 |
| 1.000 | kr.7.17549 | kr.7,175.49 |
| 3.000 | kr.6.64052 | kr.19,921.56 |
| Unit Price without VAT: | kr.11.70000 |
|---|---|
| Unit Price with VAT: | kr.14.62500 |

