
0152680688 | |
|---|---|
DigiKey Part Number | 900-0152680688-ND |
Manufacturer | |
Manufacturer Product Number | 0152680688 |
Description | PREMO-FLEX 1.25 JMPR LGT 152 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152680688 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 3 | |
Pitch | 0.049" (1.25mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.83000 | kr.11.83 |
| 10 | kr.10.04400 | kr.100.44 |
| 25 | kr.9.41360 | kr.235.34 |
| 50 | kr.8.96340 | kr.448.17 |
| 100 | kr.8.53520 | kr.853.52 |
| 250 | kr.8.00048 | kr.2,000.12 |
| 500 | kr.7.61852 | kr.3,809.26 |
| 1.000 | kr.7.25490 | kr.7,254.90 |
| 3.000 | kr.6.71401 | kr.20,142.03 |
| Unit Price without VAT: | kr.11.83000 |
|---|---|
| Unit Price with VAT: | kr.14.78750 |

