


0152680379 | |
|---|---|
DigiKey Part Number | 0152680379-ND |
Manufacturer | |
Manufacturer Product Number | 0152680379 |
Description | CABLE FFC 30POS 1.25MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152680379 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.049" (1.25mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.00000 | kr.20.00 |
| 10 | kr.16.99800 | kr.169.98 |
| 25 | kr.15.93080 | kr.398.27 |
| 50 | kr.15.17000 | kr.758.50 |
| 100 | kr.14.44530 | kr.1,444.53 |
| 250 | kr.13.54088 | kr.3,385.22 |
| 500 | kr.12.89464 | kr.6,447.32 |
| 1.000 | kr.12.27961 | kr.12,279.61 |
| 3.000 | kr.11.36452 | kr.34,093.56 |
| Unit Price without VAT: | kr.20.00000 |
|---|---|
| Unit Price with VAT: | kr.25.00000 |



