


0152680341 | |
|---|---|
DigiKey Part Number | 0152680341-ND |
Manufacturer | |
Manufacturer Product Number | 0152680341 |
Description | CABLE FFC 26POS 1.25MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.049" (1.25mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152680341 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.049" (1.25mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.27000 | kr.25.27 |
| 10 | kr.21.49700 | kr.214.97 |
| 25 | kr.20.14840 | kr.503.71 |
| 50 | kr.19.18600 | kr.959.30 |
| 100 | kr.18.26980 | kr.1,826.98 |
| 250 | kr.17.12560 | kr.4,281.40 |
| 500 | kr.16.30852 | kr.8,154.26 |
| 1.000 | kr.15.53056 | kr.15,530.56 |
| 3.000 | kr.14.37340 | kr.43,120.20 |
| Unit Price without VAT: | kr.25.27000 |
|---|---|
| Unit Price with VAT: | kr.31.58750 |



