


0152670849 | |
|---|---|
DigiKey Part Number | 0152670849-ND |
Manufacturer | |
Manufacturer Product Number | 0152670849 |
Description | CABLE FFC/FPC 15POS 1MM 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670849 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.039" (1.00mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.95000 | kr.15.95 |
| 10 | kr.13.53500 | kr.135.35 |
| 25 | kr.12.68520 | kr.317.13 |
| 50 | kr.12.07940 | kr.603.97 |
| 100 | kr.11.50200 | kr.1,150.20 |
| 250 | kr.10.78132 | kr.2,695.33 |
| 500 | kr.10.26666 | kr.5,133.33 |
| 1.000 | kr.9.77682 | kr.9,776.82 |
| 3.000 | kr.9.04804 | kr.27,144.12 |
| Unit Price without VAT: | kr.15.95000 |
|---|---|
| Unit Price with VAT: | kr.19.93750 |











