40 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0152670577

DigiKey Part Number
WM25167-ND
Manufacturer
Manufacturer Product Number
0152670577
Description
CABLE FFC/FPC 40POS 1MM 2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670577 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.41000kr.20.41
10kr.17.34000kr.173.40
25kr.16.25080kr.406.27
50kr.15.47460kr.773.73
100kr.14.73480kr.1,473.48
250kr.13.81232kr.3,453.08
500kr.13.15296kr.6,576.48
1.000kr.12.52543kr.12,525.43
3.000kr.11.59189kr.34,775.67
Manufacturers Standard Package
Unit Price without VAT:kr.20.41000
Unit Price with VAT:kr.25.51250