


0152670389 | |
|---|---|
DigiKey Part Number | WM25149-ND |
Manufacturer | |
Manufacturer Product Number | 0152670389 |
Description | CABLE FFC/FPC 22POS 1MM 7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670389 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.51000 | kr.16.51 |
| 10 | kr.14.00300 | kr.140.03 |
| 25 | kr.13.12360 | kr.328.09 |
| 50 | kr.12.49740 | kr.624.87 |
| 100 | kr.11.90000 | kr.1,190.00 |
| 250 | kr.11.15488 | kr.2,788.72 |
| 500 | kr.10.62252 | kr.5,311.26 |
| 1.000 | kr.10.11566 | kr.10,115.66 |
| 3.000 | kr.9.36173 | kr.28,085.19 |
| Unit Price without VAT: | kr.16.51000 |
|---|---|
| Unit Price with VAT: | kr.20.63750 |









