


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.35000 | kr.20.35 |
| 10 | kr.17.29900 | kr.172.99 |
| 25 | kr.16.21240 | kr.405.31 |
| 50 | kr.15.43680 | kr.771.84 |
| 100 | kr.14.70020 | kr.1,470.02 |
| 250 | kr.13.77920 | kr.3,444.80 |
| 500 | kr.13.12166 | kr.6,560.83 |
| 1.000 | kr.12.49555 | kr.12,495.55 |
| 3.000 | kr.11.56431 | kr.34,692.93 |
| Unit Price without VAT: | kr.20.35000 |
|---|---|
| Unit Price with VAT: | kr.25.43750 |



