0152670345 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 382
Unit Price: kr.30.40000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.19.52000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.11.57658
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.11.57658
Datasheet
Premo-Flex 15267 18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Premo-Flex 15267 18
Molex Premo Flex Cable Jumpers

0152670345

DigiKey Part Number
0152670345-ND
Manufacturer
Manufacturer Product Number
0152670345
Description
CABLE FFC/FPC 18POS 1MM 7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.039" (1.00mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.11.57658kr.11,576.58
Manufacturers Standard Package
Unit Price without VAT:kr.11.57658
Unit Price with VAT:kr.14.47073