16 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Molex Premo Flex Cable Jumpers

0152670327

DigiKey Part Number
0152670327-ND
Manufacturer
Manufacturer Product Number
0152670327
Description
CABLE FFC/FPC 16POS 1MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670327 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.039" (1.00mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 923
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.10000kr.17.10
10kr.14.51900kr.145.19
25kr.13.60840kr.340.21
50kr.12.95640kr.647.82
100kr.12.33790kr.1,233.79
250kr.11.56500kr.2,891.25
500kr.11.01292kr.5,506.46
1.000kr.10.48739kr.10,487.39
3.000kr.9.70572kr.29,117.16
Manufacturers Standard Package
Unit Price without VAT:kr.17.10000
Unit Price with VAT:kr.21.37500