01526703xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01526703xx

0152670323

DigiKey Part Number
WM25145-ND
Manufacturer
Manufacturer Product Number
0152670323
Description
CABLE FFC/FPC 16POS 1MM 7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.039" (1.00mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.93000kr.10.93
10kr.9.28100kr.92.81
25kr.8.69760kr.217.44
50kr.8.28180kr.414.09
100kr.7.88580kr.788.58
250kr.7.39208kr.1,848.02
500kr.7.03904kr.3,519.52
1.000kr.6.70311kr.6,703.11
3.000kr.6.20341kr.18,610.23
Manufacturers Standard Package
Unit Price without VAT:kr.10.93000
Unit Price with VAT:kr.13.66250